345-142-555-588

Heilind Number:EDA345-142-555-588
Manufacturer:EDAC
Manufacturer Number:345-142-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, engineered for seamless performance. Featuring a vibrant Green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and a total of 142 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial settings. Elevate your connectivity solutions with this essential component.