345-142-555-803

Heilind Number:EDA345-142-555-803
Manufacturer:EDAC
Manufacturer Number:345-142-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers reliable operation even in demanding environments. With two rows and a total of 142 positions, this connector ensures seamless signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, you can trust in its performance under varying conditions. Explore the possibilities of seamless connectivity with this essential component.