345-142-555-804

Heilind Number:EDA345-142-555-804
Manufacturer:EDAC
Manufacturer Number:345-142-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Boasting 142 positions, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity with this reliable component.