345-142-555-812

Heilind Number:EDA345-142-555-812
Manufacturer:EDAC
Manufacturer Number:345-142-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 142 positions across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its copper alloy contacts provide superior conductivity, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.