345-142-555-858

Heilind Number:EDA345-142-555-858
Manufacturer:EDAC
Manufacturer Number:345-142-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-858

Detailed Description

Enhance connectivity in your PCB assemblies with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it guarantees efficient signal transmission. Boasting 142 positions, it offers ample connectivity options for your application. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various conditions. Trust in this connector for secure, high-speed data transfer in your projects.