345-142-556-201

Heilind Number:EDA345-142-556-201
Manufacturer:EDAC
Manufacturer Number:345-142-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it boasts 142 positions for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Its copper alloy contacts ensure optimal conductivity, while its straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of PCB connectivity. Elevate your electronic setups with the superior functionality and quality of this Card Edge Connector.