345-142-556-202

Heilind Number:EDA345-142-556-202
Manufacturer:EDAC
Manufacturer Number:345-142-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-202

Detailed Description

Enhance your PCB connections with the ultimate precision and durability of our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and 142 positions for optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient and space-saving solutions for your electronic assemblies. Elevate your PCB design with this essential connector, a standout in our extensive range of quality products.