345-142-556-207

Heilind Number:EDA345-142-556-207
Manufacturer:EDAC
Manufacturer Number:345-142-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-207

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a high-performance essential for seamless electronic systems. With a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 142 copper alloy contacts, this connector guarantees efficient power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for optimal performance in your PCB assemblies.