345-142-556-208

Heilind Number:EDA345-142-556-208
Manufacturer:EDAC
Manufacturer Number:345-142-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-208

Detailed Description

Enhance connectivity in your electronic devices with our Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With two rows and 142 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes it versatile for different applications. Upgrade your PCB connections with this high-quality connector.