345-142-556-288

Heilind Number:EDA345-142-556-288
Manufacturer:EDAC
Manufacturer Number:345-142-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-288

Detailed Description

Enhance connectivity with this 142-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and two rows make it suitable for various circuit board configurations. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Ideal for high-speed data transfer applications, this green connector is a dependable choice for electronics manufacturers.