345-142-556-504

Heilind Number:EDA345-142-556-504
Manufacturer:EDAC
Manufacturer Number:345-142-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 142 positions with a compact pitch of .1 inches, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a straight mount orientation and two rows, it offers easy installation and efficient space utilization on your board. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.