345-142-556-512

Heilind Number:EDA345-142-556-512
Manufacturer:EDAC
Manufacturer Number:345-142-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 142 positions with a pitch of .1 inch, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a straight mount orientation and two rows for easy installation, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers exceptional performance even in harsh environments. Upgrade your electronics with this essential component.