345-142-556-588

Heilind Number:EDA345-142-556-588
Manufacturer:EDAC
Manufacturer Number:345-142-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-588

Detailed Description

Elevate your PCB connectivity with our robust Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Its two rows of high-performance Copper Alloy contacts, totaling 142 positions, guarantee reliable signal transmission and power delivery. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for harsh environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your PCB assembly needs. Trust in our connector to deliver exceptional performance and longevity for your electronic designs.