345-142-556-802

Heilind Number:EDA345-142-556-802
Manufacturer:EDAC
Manufacturer Number:345-142-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-802

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector in a vibrant shade of Green. Designed with precision, this connector features 142 positions spread across two rows, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contacts guarantee seamless conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, this connector is perfect for various electronic applications. Upgrade your PCB setup with this high-performance connector, a must-have for any tech enthusiast.