345-142-556-803

Heilind Number:EDA345-142-556-803
Manufacturer:EDAC
Manufacturer Number:345-142-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With a green color and straight mount orientation, it offers both functionality and visual appeal. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Boasting two rows and a pitch of .1 inches, this connector accommodates 142 positions for comprehensive connectivity. Its -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Upgrade your assembly processes with this essential component, perfect for professionals and DIY enthusiasts alike.