345-142-556-804

Heilind Number:EDA345-142-556-804
Manufacturer:EDAC
Manufacturer Number:345-142-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-804

Detailed Description

Enhance your circuit board connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 142-position layout, ideal for complex electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for diverse industrial environments. The straight mount orientation and compact .1-inch pitch facilitate easy installation and save precious PCB space. Whether you're a seasoned engineer or a DIY enthusiast, this green connector is a must-have for your electronic projects.