345-142-556-808

Heilind Number:EDA345-142-556-808
Manufacturer:EDAC
Manufacturer Number:345-142-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-808

Detailed Description

Enhance your circuit connections with our Double Row Green Board-to-Board PCB Connector. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With a total of 142 positions spread across two rows, it offers ample connectivity for your applications. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation adds versatility. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of operating conditions. Upgrade your PCB assemblies with this dependable and high-performance connector.