345-142-556-858

Heilind Number:EDA345-142-556-858
Manufacturer:EDAC
Manufacturer Number:345-142-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it offers reliable power transmission at a steady amperage of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 142 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a vital component in your electronic assemblies. Elevate your PCB connections with this essential connector.