345-142-556-878

Heilind Number:EDA345-142-556-878
Manufacturer:EDAC
Manufacturer Number:345-142-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The two-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration onto PCBs. With 142 positions and copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for different applications. Upgrade your systems with this essential component for optimal functionality.