345-142-558-203

Heilind Number:EDA345-142-558-203
Manufacturer:EDAC
Manufacturer Number:345-142-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-203

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 142 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its quality for optimal performance in your PCB setups.