345-142-558-204

Heilind Number:EDA345-142-558-204
Manufacturer:EDAC
Manufacturer Number:345-142-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a robust amperage of 3A and contact material crafted from high-quality Copper Alloy, you can trust in its reliable performance. Boasting 142 positions spread across 2 rows, this connector offers ample connectivity options with a pitch of .1in and row spacing of .2in. Its Right Angle mount orientation ensures versatility in installation, while an extensive operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.