345-142-558-207

Heilind Number:EDA345-142-558-207
Manufacturer:EDAC
Manufacturer Number:345-142-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 142 positions, ideal for complex circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for enhanced functionality and performance.