345-142-558-208

Heilind Number:EDA345-142-558-208
Manufacturer:EDAC
Manufacturer Number:345-142-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows of 142 positions each, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and signal integrity. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component for seamless and reliable connectivity.