345-142-558-288

Heilind Number:EDA345-142-558-288
Manufacturer:EDAC
Manufacturer Number:345-142-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-288

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it ensures both reliability and aesthetics. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 142 positions for efficient signal transmission. The right-angle mount orientation allows for convenient installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.