345-142-558-502

Heilind Number:EDA345-142-558-502
Manufacturer:EDAC
Manufacturer Number:345-142-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation facilitates convenient installation. With 142 positions spread across 2 rows and a compact pitch of .1 inches, this connector offers optimal space utilization on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Elevate your connection solutions with this essential component for your electronic projects.