345-142-558-503

Heilind Number:EDA345-142-558-503
Manufacturer:EDAC
Manufacturer Number:345-142-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability. With a green color finish, it adds a sleek touch to your setup. Featuring two rows for efficient organization, it offers 142 positions with a pitch of .1 inches for precise connections. The contact material, copper alloy, guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in harsh conditions, it has a wide temperature range of -40 to 105°C. Upgrade your connector game with this essential component.