345-142-558-507

Heilind Number:EDA345-142-558-507
Manufacturer:EDAC
Manufacturer Number:345-142-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-507

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector in a vibrant Green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless connectivity for up to 142 positions. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.