345-142-558-508

Heilind Number:EDA345-142-558-508
Manufacturer:EDAC
Manufacturer Number:345-142-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 142 positions with a compact 0.1-inch pitch, ideal for dense PCB layouts. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Copper Alloy contacts provide reliable conductivity, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for your next project.