345-142-558-512

Heilind Number:EDA345-142-558-512
Manufacturer:EDAC
Manufacturer Number:345-142-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this innovative connector boasts a dual-row configuration with 142 positions, ensuring efficient signal transmission. Crafted with precision, it features contact material made of durable Copper Alloy, guaranteeing optimal performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation and maintenance. Its right-angle mount orientation further streamlines the connection process, while its operating temperature range of -40 to 105°C ensures functionality in diverse environmental conditions. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.