345-142-558-558

Heilind Number:EDA345-142-558-558
Manufacturer:EDAC
Manufacturer Number:345-142-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-558

Detailed Description

Elevate your board-to-board connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 142 positions across two rows, ensuring seamless and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector is optimized for space-saving on your PCB layout. Crafted with copper alloy contacts, it ensures excellent conductivity for uninterrupted signal flow. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector to deliver exceptional performance, every time.