345-142-558-578

Heilind Number:EDA345-142-558-578
Manufacturer:EDAC
Manufacturer Number:345-142-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-578

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 142 positions spread across 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. The right-angle mount orientation further enhances versatility, making it a must-have in your connector arsenal. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.