345-142-558-588

Heilind Number:EDA345-142-558-588
Manufacturer:EDAC
Manufacturer Number:345-142-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of contact points, each crafted from top-grade Copper Alloy, it ensures seamless power transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, making it perfect for intricate circuitry. Offering a generous 142 positions, it provides ample room for versatile connections. Designed for convenience, its right-angle mount orientation suits various installation needs. Operate with peace of mind, as it boasts a wide temperature range from -40 to 105°C, ensuring reliable performance even in extreme environments. Elevate your electronic projects with this essential component.