345-142-558-802

Heilind Number:EDA345-142-558-802
Manufacturer:EDAC
Manufacturer Number:345-142-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in your electronic assembly. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any application. Featuring two rows and a total of 142 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material ensures optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to perform in diverse environments. Its right-angle mount orientation offers flexibility in installation. Upgrade your PCB assembly with this high-quality connector, a vital component for seamless electronic connections.