345-142-558-803

Heilind Number:EDA345-142-558-803
Manufacturer:EDAC
Manufacturer Number:345-142-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of 142 copper alloy contacts, it offers seamless power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the right-angle mount orientation accommodates space restrictions on your board layout. Designed for versatility, it provides an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your electronic designs with this essential component for seamless data transmission.