345-142-558-804

Heilind Number:EDA345-142-558-804
Manufacturer:EDAC
Manufacturer Number:345-142-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless communication between boards. Boasting 142 positions, it accommodates a wide range of connections with ease. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connector game with this essential component for your electronic projects.