345-142-558-808

Heilind Number:EDA345-142-558-808
Manufacturer:EDAC
Manufacturer Number:345-142-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-808

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration and reliable data transfer. Featuring a sturdy UL 94V-0 thermoplastic polyester housing, this connector ensures durability and safety in any application. With dual rows and a total of 142 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a variety of environments. Trust in its quality and efficiency for all your PCB assembly needs.