345-142-558-858

Heilind Number:EDA345-142-558-858
Manufacturer:EDAC
Manufacturer Number:345-142-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector boasts a generous number of positions (142) across two rows, ensuring seamless data transmission. The right-angle mount orientation and compact pitch (.1 in) make it ideal for space-efficient PCB layouts. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.