345-142-558-888

Heilind Number:EDA345-142-558-888
Manufacturer:EDAC
Manufacturer Number:345-142-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-558-888

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features a total of 142 positions across two rows, allowing for seamless data transfer. The right-angle mount orientation ensures easy installation onto your PCB, while the UL 94V-0 thermoplastic polyester housing material guarantees safety and reliability. With a contact material of copper alloy, it ensures optimal conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic assemblies with this green-colored connector, meeting all your connectivity needs with precision.