345-142-559-204

Heilind Number:EDA345-142-559-204
Manufacturer:EDAC
Manufacturer Number:345-142-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. Its two rows of 142 copper alloy contacts ensure efficient power and signal transmission, with a pitch of .1 inches for precise connectivity. The right-angle mount orientation adds flexibility to your assembly process, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for green boards, this connector is essential for any project requiring secure and efficient card edge connections. Elevate your PCB design with this essential component.