345-142-559-207

Heilind Number:EDA345-142-559-207
Manufacturer:EDAC
Manufacturer Number:345-142-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-207

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 142 positions across two rows, ensuring optimal performance and versatility. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.