345-142-559-208

Heilind Number:EDA345-142-559-208
Manufacturer:EDAC
Manufacturer Number:345-142-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, this connector ensures reliable performance in a wide range of environments. With a double-row design and a total of 142 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and efficient data transfer.