345-142-559-212

Heilind Number:EDA345-142-559-212
Manufacturer:EDAC
Manufacturer Number:345-142-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-212

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving layouts. With 142 positions spread across 2 rows, it offers ample connectivity options. The UL 94V-0 thermoplastic polyester housing ensures durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for personal projects or industrial applications, this connector is a must-have for efficient PCB connections. Upgrade your setup today and experience uninterrupted performance.