345-142-559-258

Heilind Number:EDA345-142-559-258
Manufacturer:EDAC
Manufacturer Number:345-142-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-258

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. With a sleek right-angle mount orientation and vibrant green color, it not only adds a pop of style to your setup but also ensures efficient power transfer with an amperage of 3A. Boasting a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees reliability in any application. Featuring 142 positions across two rows, this connector offers ample room for seamless connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure linking of PCBs. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of environments. Upgrade your electronic projects with this essential component.