345-142-559-288

Heilind Number:EDA345-142-559-288
Manufacturer:EDAC
Manufacturer Number:345-142-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-288

Detailed Description

Enhance your electronic connections with this high-quality right-angle board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows of 142 copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, this connector offers efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging industrial applications. Elevate your PCB connectivity with this essential component.