345-142-559-503

Heilind Number:EDA345-142-559-503
Manufacturer:EDAC
Manufacturer Number:345-142-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-503

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a convenient right angle mount orientation and a high-quality UL 94V-0 Thermoplastic Polyester housing. Its 142 positions, spread across two rows with a pitch of .1 inches, ensure efficient and reliable connectivity. Crafted from durable copper alloy, the contacts guarantee optimal performance, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this essential component, offering both functionality and longevity.