345-142-559-504

Heilind Number:EDA345-142-559-504
Manufacturer:EDAC
Manufacturer Number:345-142-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its two rows of 142 copper alloy contacts ensure reliable signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability while maintaining safety standards. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for various applications. Upgrade your setup with this essential connector for superior performance and connectivity.