345-142-559-512

Heilind Number:EDA345-142-559-512
Manufacturer:EDAC
Manufacturer Number:345-142-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-512

Detailed Description

Elevate your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, perfect for power-intensive applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions. With two rows and 142 positions, it offers ample connectivity options while maintaining efficient space utilization. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.