345-142-559-558

Heilind Number:EDA345-142-559-558
Manufacturer:EDAC
Manufacturer Number:345-142-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-558

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for seamless integration, its Right Angle mount orientation and dual-row configuration ensure efficient signal transfer across 142 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any environment. With a low amperage of 3 A and a pitch of .1 inch, it's ideal for various electronic applications. Its wide operating temperature range of -40 to 105 °C further enhances its versatility. Trust in this connector to streamline your PCB connections with precision and efficiency.