345-142-559-588

Heilind Number:EDA345-142-559-588
Manufacturer:EDAC
Manufacturer Number:345-142-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-588

Detailed Description

Enhance your electronic connections with this high-performance 142-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector is designed for optimal conductivity and longevity. Crafted with copper alloy contacts, it ensures reliable signal transmission, even in demanding environments. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it offers seamless integration into your PCB layout. Its dual-row design and .2-inch row spacing provide ample flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industries. Upgrade your connectivity solutions with this essential component.