345-142-559-802

Heilind Number:EDA345-142-559-802
Manufacturer:EDAC
Manufacturer Number:345-142-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector boasts reliable copper alloy contacts for optimal conductivity. With two rows and a total of 142 positions, it offers ample space for seamless board integration. The right-angle mount orientation and a pitch of .1 inch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your electronics with this essential connector, perfect for a wide range of applications.